
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,70800 Kč | 557,08 Kč |
| 25 | 52,20960 Kč | 1 305,24 Kč |
| 50 | 49,71060 Kč | 2 485,53 Kč |
| 100 | 47,33790 Kč | 4 733,79 Kč |
| 250 | 44,37212 Kč | 11 093,03 Kč |
| 500 | 42,25428 Kč | 21 127,14 Kč |
| 1 000 | 40,23847 Kč | 40 238,47 Kč |
| 2 500 | 37,72114 Kč | 94 302,85 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




