2 Position Cable Assembly Rectangular Socket to Cable 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367690754

DigiKey Part Number
900-0367690754-ND
Manufacturer
Manufacturer Product Number
0367690754
Description
PRE-CRIMP SL F TO M 36" RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
4.00' (1.22m)
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,68000 Kč46,68 Kč
1039,66700 Kč396,67 Kč
2537,18400 Kč929,60 Kč
5035,40380 Kč1 770,19 Kč
10033,71250 Kč3 371,25 Kč
25031,60080 Kč7 900,20 Kč
50030,09236 Kč15 046,18 Kč
1 00028,65647 Kč28 656,47 Kč
2 50026,86372 Kč67 159,30 Kč
Manufacturers Standard Package
Unit Price without VAT:46,68000 Kč
Unit Price with VAT:56,48280 Kč