MFG_035965021X.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359659213

DigiKey Part Number
900-0359659213-ND
Manufacturer
Manufacturer Product Number
0359659213
Description
CONN HSG RCPT 2POS YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Yellow
Datasheet
 Datasheet
EDA/CAD Models
0359659213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket, Male Blade
Number of Positions
2
Pitch
-
Number of Rows
2
Row Spacing
0.315" (8.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Yellow
Features
-
Stacking Direction
Top to Bottom
Fastening Type
Latch Lock
Note
Contacts Not Included
Voltage Rating
300 V
Material - Insulation
Polycarbonate (PC), Polyethylene Terephthalate (PET)
Operating Temperature
-40°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30 0003,97231 Kč119 169,30 Kč
Unit Price without VAT:3,97231 Kč
Unit Price with VAT:4,80650 Kč