
0830745 | |
|---|---|
DigiKey Part Number | 0830745-ND |
Manufacturer | |
Manufacturer Product Number | 0830745 |
Description | WIRE MARKER CBL TIE 25X6MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.98" W x 0.24" L (25.0mm x 6.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
EDA/CAD Models | 0830745 Models |
Category | Cable Diameter 0.236" (6.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Wire Marker Carrier, Cable Tie | Base Product Number |
Size 0.98" W x 0.24" L (25.0mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


