
0351890110 | |
|---|---|
DigiKey Part Number | 0351890110-ND |
Manufacturer | |
Manufacturer Product Number | 0351890110 |
Description | CONN RCPT HSG 0.187 1POS NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer Molex | Number of Positions 1 |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172074-1 | TE Connectivity AMP Connectors | 8 696 | A112654-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 000 | 1,17985 Kč | 159 279,75 Kč |
| Unit Price without VAT: | 1,17985 Kč |
|---|---|
| Unit Price with VAT: | 1,42762 Kč |





