
0350689822 | |
|---|---|
DigiKey Part Number | WM7051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0350689822 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.075" ~ 0.134" (1.91mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 1,38822 Kč | 83 293,20 Kč |
| Unit Price without VAT: | 1,38822 Kč |
|---|---|
| Unit Price with VAT: | 1,67975 Kč |



