
0350689722 | |
|---|---|
DigiKey Part Number | WM7049TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0350689722 |
Description | CONN QC RCPT 20-22AWG 0.187 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.059" ~ 0.106" (1.50mm ~ 2.69mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 1,44384 Kč | 86 630,40 Kč |
| Unit Price without VAT: | 1,44384 Kč |
|---|---|
| Unit Price with VAT: | 1,74705 Kč |



