

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Blade Socket | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
33 000 | 2,51178 Kč | 82 888,74 Kč |
Unit Price without VAT: | 2,51178 Kč |
---|---|
Unit Price with VAT: | 3,03925 Kč |