2 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349672008

DigiKey Part Number
900-0349672008-ND
Manufacturer
Manufacturer Product Number
0349672008
Description
CONN RCPT HSG 2POS 1.80MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0349672008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0349672005Molex1 953900-0349672005-ND30,22000 KčParametric Equivalent
0349672006Molex2 821900-0349672006-ND30,22000 KčParametric Equivalent
0349672007Molex580900-0349672007-ND27,11000 KčParametric Equivalent
2141467-2TE Connectivity AMP Connectors1 82017-2141467-2-ND41,50000 KčParametric Equivalent
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1028,55100 Kč285,51 Kč
2526,75360 Kč668,84 Kč
5025,47700 Kč1 273,85 Kč
10024,25700 Kč2 425,70 Kč
25022,73752 Kč5 684,38 Kč
75021,04125 Kč15 780,94 Kč
1 50020,03699 Kč30 055,49 Kč
3 00019,08111 Kč57 243,33 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč