
0349672006 | |
|---|---|
DigiKey Part Number | 900-0349672006-ND |
Manufacturer | |
Manufacturer Product Number | 0349672006 |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349672006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2141467-2 | TE Connectivity AMP Connectors | 1 820 | 17-2141467-2-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 Kč | 30,22 Kč |
| 10 | 25,69600 Kč | 256,96 Kč |
| 25 | 24,07800 Kč | 601,95 Kč |
| 50 | 22,92940 Kč | 1 146,47 Kč |
| 100 | 21,83130 Kč | 2 183,13 Kč |
| 250 | 20,46376 Kč | 5 115,94 Kč |
| 750 | 18,93713 Kč | 14 202,85 Kč |
| 1 500 | 18,03329 Kč | 27 049,94 Kč |
| 3 000 | 17,17300 Kč | 51 519,00 Kč |
| Unit Price without VAT: | 30,22000 Kč |
|---|---|
| Unit Price with VAT: | 36,56620 Kč |

