
0349672007 | |
|---|---|
DigiKey Part Number | 900-0349672007-ND |
Manufacturer | |
Manufacturer Product Number | 0349672007 |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349672007 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349672005 | Molex | 1 953 | 900-0349672005-ND | 30,22000 Kč | Parametric Equivalent |
| 0349672006 | Molex | 2 821 | 900-0349672006-ND | 30,22000 Kč | Parametric Equivalent |
| 0349672008 | Molex | 600 | 900-0349672008-ND | 33,58000 Kč | Parametric Equivalent |
| 2141467-2 | TE Connectivity AMP Connectors | 1 820 | 17-2141467-2-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 23,08700 Kč | 230,87 Kč |
| 25 | 21,63120 Kč | 540,78 Kč |
| 50 | 20,60100 Kč | 1 030,05 Kč |
| 100 | 19,61460 Kč | 1 961,46 Kč |
| 250 | 18,38536 Kč | 4 596,34 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

