



0349580341 | |
|---|---|
DigiKey Part Number | WM23078-ND |
Manufacturer | |
Manufacturer Product Number | 0349580341 |
Description | CONN HEADER VERT 34POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position |
Datasheet | Datasheet |
EDA/CAD Models | 0349580341 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.697" (17.70mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 3 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Gray |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 67,99200 Kč | 679,92 Kč |
| 100 | 57,79070 Kč | 5 779,07 Kč |
| 800 | 49,90490 Kč | 39 923,92 Kč |
| 1 600 | 47,52451 Kč | 76 039,22 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |












