



0348250241 | |
|---|---|
DigiKey Part Number | 0348250241-ND |
Manufacturer | |
Manufacturer Product Number | 0348250241 |
Description | CONN HEADER VERT 24POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348250241 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.113" (2.87mm) |
Packaging Tray | Insulation Height 0.614" (15.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 360 | 46,94044 Kč | 16 898,56 Kč |
| 720 | 44,70036 Kč | 32 184,26 Kč |
| 1 080 | 43,44039 Kč | 46 915,62 Kč |
| 5 040 | 38,97095 Kč | 196 413,59 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |











