



0349128040 | |
|---|---|
DigiKey Part Number | WM10318TR-ND - Tape & Reel (TR) WM10318CT-ND - Cut Tape (CT) WM10318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0349128040 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349128040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.372" (9.44mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 100 | 31,18830 Kč | 3 118,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,23424 Kč | 7 308,56 Kč |
| 500 | 27,83830 Kč | 13 919,15 Kč |
| 750 | 27,05327 Kč | 20 289,95 Kč |
| 1 250 | 26,09581 Kč | 32 619,76 Kč |
| 1 750 | 25,48389 Kč | 44 596,81 Kč |
| 2 500 | 24,85096 Kč | 62 127,40 Kč |
| 6 250 | 23,29679 Kč | 145 604,94 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











