0348993030 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1 370
Unit Price: 0,74000 Kč
Datasheet
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
348993030
348993030
Molex - Product Spotlight - MX123 Sealed Connection System

0348993030

DigiKey Part Number
WM10784-ND
Manufacturer
Manufacturer Product Number
0348993030
Description
CONN PLUG HSG 3POS 4.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348993030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes