
0348993110 | |
|---|---|
DigiKey Part Number | 900-0348993110-ND |
Manufacturer | |
Manufacturer Product Number | 0348993110 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348993110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Sealed | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 14,40480 Kč | 360,12 Kč |
| 50 | 13,71580 Kč | 685,79 Kč |
| 100 | 13,06080 Kč | 1 306,08 Kč |
| 250 | 12,24184 Kč | 3 060,46 Kč |
| 500 | 11,65682 Kč | 5 828,41 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

