



0349003101 | |
|---|---|
DigiKey Part Number | 0349003101-ND |
Manufacturer | |
Manufacturer Product Number | 0349003101 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349003101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,89320 Kč | 297,33 Kč |
| 50 | 11,32220 Kč | 566,11 Kč |
| 100 | 10,77830 Kč | 1 077,83 Kč |
| 250 | 10,10340 Kč | 2 525,85 Kč |
| 550 | 9,55600 Kč | 5 255,80 Kč |
| 1 100 | 9,09939 Kč | 10 009,33 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


