
0348992080 | |
|---|---|
DigiKey Part Number | 0348992080-ND |
Manufacturer | |
Manufacturer Product Number | 0348992080 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348992080 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Blade Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348992010 | Molex | 1 164 | WM10428-ND | 17,76000 Kč | Parametric Equivalent |
| 0348992070 | Molex | 4 066 | 900-0348992070-ND | 15,69000 Kč | Parametric Equivalent |
| 0348992071 | Molex | 1 782 | 900-0348992071-ND | 15,69000 Kč | Parametric Equivalent |
| 0348992081 | Molex | 1 922 | 900-0348992081-ND | 17,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 12,88230 Kč | 1 288,23 Kč |
| 500 | 11,49850 Kč | 5 749,25 Kč |
| 1 800 | 10,50460 Kč | 18 908,28 Kč |
| 5 400 | 9,72126 Kč | 52 494,80 Kč |
| 10 800 | 9,25761 Kč | 99 982,19 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






