



0348992070 | |
|---|---|
DigiKey Part Number | 900-0348992070-ND |
Manufacturer | |
Manufacturer Product Number | 0348992070 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348992070 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Yellow |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Contact Type Blade Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 Kč | 15,69 Kč |
| 10 | 13,26700 Kč | 132,67 Kč |
| 25 | 12,44240 Kč | 311,06 Kč |
| 50 | 11,84540 Kč | 592,27 Kč |
| 100 | 11,28030 Kč | 1 128,03 Kč |
| 250 | 10,57240 Kč | 2 643,10 Kč |
| 500 | 10,06744 Kč | 5 033,72 Kč |
| 1 800 | 9,19702 Kč | 16 554,64 Kč |
| 3 600 | 8,75811 Kč | 31 529,20 Kč |
| Unit Price without VAT: | 15,69000 Kč |
|---|---|
| Unit Price with VAT: | 18,98490 Kč |

