
0348855512 | |
|---|---|
DigiKey Part Number | 0348855512-ND |
Manufacturer | |
Manufacturer Product Number | 0348855512 |
Description | CONN RCPT HSG 55POS ASSY BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0348855512 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Swing Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 $ | 11,40 $ |
| 10 | 9,68900 $ | 96,89 $ |
| 25 | 9,08160 $ | 227,04 $ |
| 50 | 8,64800 $ | 432,40 $ |
| 112 | 8,16964 $ | 915,00 $ |
| 336 | 7,56065 $ | 2 540,38 $ |
| 560 | 7,29327 $ | 4 084,23 $ |
| 1 008 | 6,99736 $ | 7 053,34 $ |
| Unit Price without VAT: | 11,40000 $ |
|---|---|
| Unit Price with VAT: | 13,79400 $ |




