




0348240245 | |
|---|---|
DigiKey Part Number | WM25450-ND |
Manufacturer | |
Manufacturer Product Number | 0348240245 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 Kč | 22,49 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,88520 Kč | 447,13 Kč |
| 50 | 17,02720 Kč | 851,36 Kč |
| 100 | 16,21470 Kč | 1 621,47 Kč |
| 280 | 15,07739 Kč | 4 221,67 Kč |
| 560 | 14,35757 Kč | 8 040,24 Kč |
| 1 120 | 13,67200 Kč | 15 312,64 Kč |
| 2 520 | 12,91175 Kč | 32 537,61 Kč |
| Unit Price without VAT: | 22,49000 Kč |
|---|---|
| Unit Price with VAT: | 27,21290 Kč |




