




0348240125 | |
|---|---|
DigiKey Part Number | WM10325-ND |
Manufacturer | |
Manufacturer Product Number | 0348240125 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240125 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962121 | Molex | 5 175 | 900-2011962121-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,74800 Kč | 418,70 Kč |
| 50 | 15,94580 Kč | 797,29 Kč |
| 100 | 15,18370 Kč | 1 518,37 Kč |
| 250 | 14,23160 Kč | 3 557,90 Kč |
| 520 | 13,51463 Kč | 7 027,61 Kč |
| 1 040 | 12,86915 Kč | 13 383,92 Kč |
| 2 600 | 12,06359 Kč | 31 365,33 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




