




0348260125 | |
|---|---|
DigiKey Part Number | WM10329-ND |
Manufacturer | |
Manufacturer Product Number | 0348260125 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348260125 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Insulation Height 0.460" (11.68mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 100 | 26,70530 Kč | 2 670,53 Kč |
| 520 | 23,77054 Kč | 12 360,68 Kč |
| 1 040 | 22,63564 Kč | 23 541,07 Kč |
| 5 200 | 20,20722 Kč | 105 077,54 Kč |
| 10 400 | 19,24386 Kč | 200 136,14 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




