Connector Header Through Hole 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.079" (2.00mm)
348250125
348250125
Molex - Product Spotlight - MX123 Sealed Connection System

0348250125

DigiKey Part Number
WM10327-ND
Manufacturer
Manufacturer Product Number
0348250125
Description
CONN HEADER VERT 12POS 2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348250125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.218" (5.55mm)
Series
Contact Length - Post
0.113" (2.87mm)
Packaging
Tray
Insulation Height
0.614" (15.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Guide, Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,66000 Kč36,66 Kč
1031,12500 Kč311,25 Kč
10026,44240 Kč2 644,24 Kč
52023,53698 Kč12 239,23 Kč
1 04022,41381 Kč23 310,36 Kč
5 20020,00934 Kč104 048,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,66000 Kč
Unit Price with VAT:44,35860 Kč

Other Suppliers on DigiKey

3 640In Stock
Ships from WEC