Socket Contact Tin 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348033214

DigiKey Part Number
WM17768TR-ND - Tape & Reel (TR)
WM17768CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0348033214
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,21800 Kč30,45 Kč
501,15900 Kč57,95 Kč
1001,10450 Kč110,45 Kč
2501,03480 Kč258,70 Kč
5000,98522 Kč492,61 Kč
1 0000,93798 Kč937,98 Kč
2 5000,87906 Kč2 197,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67725 Kč6 772,50 Kč
20 0000,64491 Kč12 898,20 Kč
30 0000,62671 Kč18 801,30 Kč
50 0000,60452 Kč30 226,00 Kč
70 0000,59033 Kč41 323,10 Kč
100 0000,57567 Kč57 567,00 Kč
250 0000,53965 Kč134 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč