
0334680001 | |
|---|---|
DigiKey Part Number | WM12747TR-ND - Tape & Reel (TR) WM12747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334680001 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,92340 Kč | 96,17 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 250 | 1,71512 Kč | 428,78 Kč |
| 500 | 1,63280 Kč | 816,40 Kč |
| 1 000 | 1,55469 Kč | 1 554,69 Kč |
| 2 500 | 1,45726 Kč | 3 643,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18267 Kč | 11 826,70 Kč |
| 20 000 | 1,12619 Kč | 22 523,80 Kč |
| 30 000 | 1,09442 Kč | 32 832,60 Kč |
| 50 000 | 1,05569 Kč | 52 784,50 Kč |
| 70 000 | 1,03093 Kč | 72 165,10 Kč |
| 100 000 | 1,00532 Kč | 100 532,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |














