




0314033700 | |
|---|---|
DigiKey Part Number | WM25445-ND |
Manufacturer | |
Manufacturer Product Number | 0314033700 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314033700 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314033710 | Molex | 2 777 | 900-0314033710-ND | 20,79000 Kč | Parametric Equivalent |
| 0314043110 | Molex | 5 373 | WM25446-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 Kč | 29,29 Kč |
| 10 | 24,88900 Kč | 248,89 Kč |
| 25 | 23,32040 Kč | 583,01 Kč |
| 50 | 22,20540 Kč | 1 110,27 Kč |
| 100 | 21,14520 Kč | 2 114,52 Kč |
| 350 | 19,35391 Kč | 6 773,87 Kč |
| 700 | 18,42980 Kč | 12 900,86 Kč |
| 1 050 | 17,91010 Kč | 18 805,60 Kč |
| 2 800 | 16,71289 Kč | 46 796,09 Kč |
| Unit Price without VAT: | 29,29000 Kč |
|---|---|
| Unit Price with VAT: | 35,44090 Kč |


