0194370040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0194370040

0194370040

DigiKey Part Number
23-0194370040-ND
Manufacturer
Manufacturer Product Number
0194370040
Description
CONN HEADER R/A 6POS 7.62MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 6 position 0.300" (7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
0194370040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.318" (33.48mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Board Guide, Mounting Flange
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,79000 Kč521,79 Kč
10443,42900 Kč4 434,29 Kč
25415,65840 Kč10 391,46 Kč
50395,82000 Kč19 791,00 Kč
100376,94380 Kč37 694,38 Kč
250353,36596 Kč88 341,49 Kč
500336,52364 Kč168 261,82 Kč
Manufacturers Standard Package
Unit Price without VAT:521,79000 Kč
Unit Price with VAT:631,36590 Kč