




0194290026 | |
|---|---|
DigiKey Part Number | WM19914-ND |
Manufacturer | |
Manufacturer Product Number | 0194290026 |
Description | CONN PLUG HSG 2POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290026 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,69000 Kč | 63,69 Kč |
| 10 | 54,14300 Kč | 541,43 Kč |
| 312 | 42,46160 Kč | 13 248,02 Kč |
| 624 | 40,43579 Kč | 25 231,93 Kč |
| 1 248 | 38,50675 Kč | 48 056,42 Kč |
| 5 304 | 34,77337 Kč | 184 437,95 Kč |
| Unit Price without VAT: | 63,69000 Kč |
|---|---|
| Unit Price with VAT: | 77,06490 Kč |







