Connector Gasket For MX150L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Gasket For MX150L Series
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0194270025

DigiKey Part Number
WM9343-ND
Manufacturer
Manufacturer Product Number
0194270025
Description
GASKET 2CIR FOR PLUG HOUSING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Gasket For MX150L Series
Datasheet
 Datasheet
EDA/CAD Models
0194270025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Gasket
Manufacturer
Molex
Number of Positions
2
Series
For Use With/Related Products
MX150L Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1012,45400 Kč124,54 Kč
2511,66400 Kč291,60 Kč
5011,10840 Kč555,42 Kč
10010,57730 Kč1 057,73 Kč
3129,75984 Kč3 045,07 Kč
6249,29343 Kč5 799,10 Kč
1 2488,84960 Kč11 044,30 Kč
2 8088,35747 Kč23 467,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč