
0193230014 | |
|---|---|
DigiKey Part Number | WM9634-ND |
Manufacturer | |
Manufacturer Product Number | 0193230014 |
Description | CONN RING CIRC 2.5-6MM M6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 2.5 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2.5 ~ 6.0mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,48280 Kč | 237,07 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 250 | 8,05568 Kč | 2 013,92 Kč |
| 500 | 7,67056 Kč | 3 835,28 Kč |
| 1 000 | 7,30415 Kč | 7 304,15 Kč |
| 2 500 | 6,84661 Kč | 17 116,53 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









