
0193230011 | |
|---|---|
DigiKey Part Number | WM9631-ND |
Manufacturer | |
Manufacturer Product Number | 0193230011 |
Description | CONN RING CIRC 1.5-2.5MM M8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.534" (13.56mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 8,10310 Kč | 810,31 Kč |
| 250 | 7,59540 Kč | 1 898,85 Kč |
| 500 | 7,23214 Kč | 3 616,07 Kč |
| 1 000 | 6,88671 Kč | 6 886,71 Kč |
| 3 000 | 6,37275 Kč | 19 118,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




