



0193230002 | |
|---|---|
DigiKey Part Number | WM9622-ND |
Manufacturer | |
Manufacturer Product Number | 0193230002 |
Description | CONN RING CIRC 0.5-1MM M3 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 0.5 ~ 1.0mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 6,08730 Kč | 608,73 Kč |
| 250 | 5,70556 Kč | 1 426,39 Kč |
| 500 | 5,43260 Kč | 2 716,30 Kč |
| 1 000 | 5,17286 Kč | 5 172,86 Kč |
| 3 000 | 4,78684 Kč | 14 360,52 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











