0192700048 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 10
Unit Price: 834,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 885,19517 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1 299,89150 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1 302,10608 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 792,81000 Kč
Datasheet
Image for 0192700048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192700048

DigiKey Part Number
0192700048-ND
Manufacturer
Manufacturer Product Number
0192700048
Description
HEATSHRINK 2" X 4' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.155" (3.94mm)
Material
Features
Abrasion Resistant, Direct Burial, Immersion Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100127,77490 Kč12 777,49 Kč
Manufacturers Standard Package
Unit Price without VAT:127,77490 Kč
Unit Price with VAT:154,60763 Kč
Alternate Color
HEATSHRINK 2" X 4' RED
In-Stock: 0
Unit Price: 122,35110 Kč