Image for 0192700053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192700053

DigiKey Part Number
0192700053-ND
Manufacturer
Manufacturer Product Number
0192700053
Description
HEATSHRINK 2" X 4' RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.155" (3.94mm)
Material
Features
Abrasion Resistant, Direct Burial, Immersion Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100122,35110 Kč12 235,11 Kč
Manufacturers Standard Package
Unit Price without VAT:122,35110 Kč
Unit Price with VAT:148,04483 Kč
Alternate Color
HEATSHRINK 2" X 4' BLACK
In-Stock: 0
Unit Price: 127,77490 Kč