
CB5060-000 | |
|---|---|
DigiKey Part Number | CB5060-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5060-000 |
Description | HEATSHRINK TUBING SIZE 20X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,25000 Kč | 834,25 Kč |
| 5 | 686,88600 Kč | 3 434,43 Kč |
| 10 | 631,72500 Kč | 6 317,25 Kč |
| 20 | 609,74000 Kč | 12 194,80 Kč |
| Unit Price without VAT: | 834,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,44250 Kč |



