0192670153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 1 861,04071 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 512
Unit Price: 45,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 24,40927 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2 700
Unit Price: 17,28157 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 15 347,35000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21 342,48000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670153

DigiKey Part Number
0192670153-ND
Manufacturer
Manufacturer Product Number
0192670153
Description
HEATSHRINK 3/16" X 1000' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
1000.0' (304.8m)
Base Product Number
Inner Diameter - Supplied
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
300-73604HellermannTyton0300-73604-ND1 861,04071 KčParametric Equivalent
CGPT-4.8/2.4-0-SPTE Connectivity Raychem Cable Protection512484-CGPT-4.8/2.4-0-SP-DS-ND45,05000 KčParametric Equivalent
CGPT-4.8/2.4-0-SPTE Connectivity01111-CGPT-4.8/2.4-0-SP-ND24,40927 KčParametric Equivalent
CGPT-4.8/2.4-0-SPTE Connectivity Raychem Cable Protection2 700484-CGPT-4.8/2.4-0-SP-ND17,28157 KčParametric Equivalent
HSTT19-MPanduit Corp6298-21612-ND15 347,35000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0006,01890 Kč6 018,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,01890 Kč
Unit Price with VAT:7,28287 Kč
Alternate Length
HEATSHRINK 3/16" X 100' BLACK
In-Stock: 0
Unit Price: 10,26132 Kč