Parametric Equivalent
Parametric Equivalent

0192670159 | |
|---|---|
DigiKey Part Number | 0192670159-ND |
Manufacturer | |
Manufacturer Product Number | 0192670159 |
Description | HEATSHRINK 3/16" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/16 BK005 | Alpha Wire | 89 | F2213/16BK005-ND | 2 993,81000 Kč | Parametric Equivalent |
| FP301-3/16-100'-BLACK-SPOOL | 3M | 23 763 | 19-FP301-3/16-100'-BLACK-SPOOL-100-ND | 41,50000 Kč | Parametric Equivalent |
| HSTT19-C | Panduit Corp | 0 | 298-13636-ND | 2 315,59000 Kč | Parametric Equivalent |
| HSTTV19-C | Panduit Corp | 0 | 298-13690-ND | 2 470,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,26132 Kč | 5 130,66 Kč |
| Unit Price without VAT: | 10,26132 Kč |
|---|---|
| Unit Price with VAT: | 12,41620 Kč |






