CGPT-4.8/2.4-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 1 861,04071 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2 700
Unit Price: 17,28157 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 512
Unit Price: 45,05000 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-4.8/2.4-0-SP

DigiKey Part Number
1111-CGPT-4.8/2.4-0-SP-ND
Manufacturer
Manufacturer Product Number
CGPT-4.8/2.4-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.50mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
984.3' (300.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
300-73604HellermannTyton0300-73604-ND1 861,04071 KčParametric Equivalent
CGPT-4.8/2.4-0-SPTE Connectivity Raychem Cable Protection2 700484-CGPT-4.8/2.4-0-SP-ND17,28157 KčParametric Equivalent
CGPT-4.8/2.4-0-SPTE Connectivity Raychem Cable Protection512484-CGPT-4.8/2.4-0-SP-DS-ND45,05000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
30024,40927 Kč7 322,78 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40927 Kč
Unit Price with VAT:29,53522 Kč