Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670069

DigiKey Part Number
WM21872-ND
Manufacturer
Manufacturer Product Number
0192670069
Description
HEATSHRINK 1/16" X 100' BLACK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100900,81420 Kč90 081,42 Kč
Manufacturers Standard Package
Unit Price without VAT:900,81420 Kč
Unit Price with VAT:1 089,98518 Kč
Alternate Length
HEATSHRINK 1/16" BLACK
In-Stock: 1000
Unit Price: 3,66520 Kč
HEATSHRINK 1/16" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 25' BLACK
In-Stock: 0
Unit Price: