Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670063

DigiKey Part Number
WM13031-500-ND
Manufacturer
Manufacturer Product Number
0192670063
Description
HEATSHRINK 1/16" X 500' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" BLACK
In-Stock: 1000
Unit Price: 3,66520 Kč
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 1904
Unit Price: 900,81420 Kč
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 25' BLACK
In-Stock: 0
Unit Price: