
0192670063 | |
|---|---|
DigiKey Part Number | WM13031-1000-ND |
Manufacturer | |
Manufacturer Product Number | 0192670063 |
Description | HEATSHRINK 1/16" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.063" (1.60mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 3,95024 Kč | 3 950,24 Kč |
| 2 000 | 3,63334 Kč | 7 266,68 Kč |
| 3 000 | 3,59757 Kč | 10 792,71 Kč |
| Unit Price without VAT: | 3,95024 Kč |
|---|---|
| Unit Price with VAT: | 4,77979 Kč |






