
0192210492 | |
|---|---|
DigiKey Part Number | WM13880-ND |
Manufacturer | |
Manufacturer Product Number | 0192210492 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.438" (11.13mm) | |
Length - Overall | 1.281" (32.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,93160 Kč | 473,29 Kč |
| 50 | 18,02460 Kč | 901,23 Kč |
| 100 | 17,16380 Kč | 1 716,38 Kč |
| 250 | 16,08784 Kč | 4 021,96 Kč |
| 500 | 15,31930 Kč | 7 659,65 Kč |
| 1 000 | 14,58773 Kč | 14 587,73 Kč |
| 2 500 | 13,67457 Kč | 34 186,42 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |














