
ATV630U15M3 | |
|---|---|
DigiKey Part Number | 4008-ATV630U15M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV630U15M3 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 8A 1500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630U15M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 8A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | ATEX, CE, CSA, DNV-GL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 795,02000 Kč | 33 795,02 Kč |
| Unit Price without VAT: | 33 795,02000 Kč |
|---|---|
| Unit Price with VAT: | 40 891,97420 Kč |





















