
0192210382 | |
|---|---|
DigiKey Part Number | WM17597-ND |
Manufacturer | |
Manufacturer Product Number | 0192210382 |
Description | CONN RING FLAT 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210382 Models |
Category | Length - Overall 2.344" (59.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.135" (3.43mm) | Base Product Number |
Width - Outer Edges 0.999" (25.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 95,14200 Kč | 951,42 Kč |
| 25 | 89,17440 Kč | 2 229,36 Kč |
| 50 | 84,91180 Kč | 4 245,59 Kč |
| 100 | 80,85700 Kč | 8 085,70 Kč |
| 250 | 75,79524 Kč | 18 948,81 Kč |
| 500 | 72,17936 Kč | 36 089,68 Kč |
| 1 000 | 68,73674 Kč | 68 736,74 Kč |
| 2 500 | 64,43808 Kč | 161 095,20 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |










