
0754775001 | |
|---|---|
DigiKey Part Number | WM20443-ND |
Manufacturer | |
Manufacturer Product Number | 0754775001 |
Description | CONN SFP RCPT W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
EDA/CAD Models | 0754775001 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1761327-1 | TE Connectivity AMP Connectors | 0 | A97425-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 243,14000 Kč | 3 243,14 Kč |
| 24 | 2 683,52708 Kč | 64 404,65 Kč |
| Unit Price without VAT: | 3 243,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 924,19940 Kč |








