
0192210246 | |
|---|---|
DigiKey Part Number | 23-0192210246-ND |
Manufacturer | |
Manufacturer Product Number | 0192210246 |
Description | CONN RING FLAT 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.156" (54.76mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.115" (2.92mm) | Contact Finish Tin |
Width - Outer Edges 0.906" (23.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,85700 Kč | 588,57 Kč |
| 25 | 55,15760 Kč | 1 378,94 Kč |
| 50 | 52,52440 Kč | 2 626,22 Kč |
| 100 | 50,01510 Kč | 5 001,51 Kč |
| 250 | 46,88264 Kč | 11 720,66 Kč |
| 500 | 44,64510 Kč | 22 322,55 Kč |
| 1 000 | 42,51507 Kč | 42 515,07 Kč |
| 2 500 | 39,85546 Kč | 99 638,65 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |






