
0192210245 | |
|---|---|
DigiKey Part Number | 900-0192210245-ND |
Manufacturer | |
Manufacturer Product Number | 0192210245 |
Description | CONN RING FLAT 2/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210245 Models |
Category | Length - Overall 2.062" (52.37mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bag | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Contact Finish Tin |
Width - Outer Edges 0.813" (20.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 25 | 42,65960 Kč | 1 066,49 Kč |
| 50 | 40,61860 Kč | 2 030,93 Kč |
| 100 | 38,67620 Kč | 3 867,62 Kč |
| 250 | 36,25348 Kč | 9 063,37 Kč |
| 500 | 34,52282 Kč | 17 261,41 Kč |
| 1 000 | 32,87510 Kč | 32 875,10 Kč |
| 2 500 | 30,81834 Kč | 77 045,85 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |










