
0192150048 | |
|---|---|
DigiKey Part Number | 23-0192150048-ND |
Manufacturer | |
Manufacturer Product Number | 0192150048 |
Description | CONN SPLICE 2/0 AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,28300 Kč | 892,83 Kč |
| 25 | 83,68960 Kč | 2 092,24 Kč |
| 50 | 79,69580 Kč | 3 984,79 Kč |
| 100 | 75,88680 Kč | 7 588,68 Kč |
| 250 | 71,13620 Kč | 17 784,05 Kč |
| 500 | 67,74248 Kč | 33 871,24 Kč |
| 1 000 | 64,51174 Kč | 64 511,74 Kč |
| 2 500 | 60,47693 Kč | 151 192,33 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





