
SCMS70-L | |
|---|---|
DigiKey Part Number | 298-23466-ND |
Manufacturer | |
Manufacturer Product Number | SCMS70-L |
Description | CONN BUTT SPLICE 70MM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 70mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 126,24000 Kč | 1 262,40 Kč |
| 25 | 122,65360 Kč | 3 066,34 Kč |
| 50 | 120,00780 Kč | 6 000,39 Kč |
| 100 | 117,41030 Kč | 11 741,03 Kč |
| 250 | 114,06112 Kč | 28 515,28 Kč |
| 500 | 111,58758 Kč | 55 793,79 Kč |
| 1 000 | 109,16398 Kč | 109 163,98 Kč |
| 2 500 | 106,03587 Kč | 265 089,67 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |



